


NPB-1700-48 | |
|---|---|
DigiKey Part Number | 1866-NPB-1700-48-ND |
Manufacturer | |
Manufacturer Product Number | NPB-1700-48 |
Description | BATT CHRGR ENCLOSED 42V80V 25A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 42V ~ 80V 25A 48V |
Datasheet | Datasheet |
Category | Voltage - Nominal 42V ~ 80V |
Manufacturer MEAN WELL USA Inc. | Charge Current - Max 25A |
Series | Voltage - Input 90 ~ 264VAC, 127 ~ 370VDC |
Packaging Bulk | Power - Max 1.68kW |
Part Status Active | Size / Dimension 11.81" L x 7.24" W x 2.76" H (300.0mm x 184.0mm x 70.0mm) |
Type Enclosed | Mounting Type Chassis Mount |
Battery Chemistry Lead Acid, Lithium-Ion | Termination Style Screw Terminal |
Battery Cell Size 48V | Operating Temperature -30°C ~ 70°C |
Number of Cells 1 | Approval Agency CB, CE, cURus, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 739,86000 Kč | 7 739,86 Kč |
| 5 | 7 372,39800 Kč | 36 861,99 Kč |
| 10 | 7 046,97100 Kč | 70 469,71 Kč |
| 25 | 6 843,28160 Kč | 171 082,04 Kč |
| Unit Price without VAT: | 7 739,86000 Kč |
|---|---|
| Unit Price with VAT: | 9 365,23060 Kč |



