
EA DIPS082-HNLED | |
|---|---|
DigiKey Part Number | 1481-1053-ND |
Manufacturer | |
Manufacturer Product Number | EA DIPS082-HNLED |
Description | LCD MOD 16DIG 8X2 TRANSF YLW/GRN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel, 8-Bit 40.00mm x 20.00mm x 10.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.01mm H x 3.12mm W | |
Outline L x W x H | 40.00mm x 20.00mm x 10.80mm | |
Viewing Area | 36.30mm L x 13.90mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.60mm W x 0.60mm H | |
Interface | Parallel, 8-Bit | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Gray | |
Background Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,79000 Kč | 344,79 Kč |
| 32 | 245,64375 Kč | 7 860,60 Kč |
| 128 | 223,81406 Kč | 28 648,20 Kč |
| 512 | 208,18369 Kč | 106 590,05 Kč |
| 1 024 | 202,13241 Kč | 206 983,59 Kč |
| Unit Price without VAT: | 344,79000 Kč |
|---|---|
| Unit Price with VAT: | 417,19590 Kč |












