Graphic LCD Display Module Transmissive Black FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 128 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA DIP128J-6N5LW

DigiKey Part Number
1481-1037-ND
Manufacturer
Manufacturer Product Number
EA DIP128J-6N5LW
Description
GRAPHIC DISPLAY FSTN BLACK -
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Black FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 128 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
-
Packaging
Tray
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
61.00mm W x 38.00mm H
Backlight
LED - White
Dot Pixels
128 x 64
Interface
Parallel, 8-Bit
Graphics Color
Black
Background Color
White
Dot Size
0.42mm W x 0.50mm H
Dot Pitch
0.44mm W x 0.52mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
141 123,60286 Kč15 730,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 123,60286 Kč
Unit Price with VAT:1 359,55946 Kč