



EA OLEDS102-6GGA | |
|---|---|
DigiKey Part Number | 1481-1293-ND |
Manufacturer | |
Manufacturer Product Number | EA OLEDS102-6GGA |
Description | GRAPHIC DISPLAY OLED YELLOW - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Yellow OLED - Passive Matrix I2C, SPI 102 x 64 |
Datasheet | Datasheet |
Category | Dot Pixels 102 x 64 |
Manufacturer Display Visions | Interface I2C, SPI |
Series | Graphics Color Yellow |
Packaging Bag | Background Color Black |
Part Status Active | Dot Size 0.30mm W x 0.32mm H |
Display Type OLED - Passive Matrix | Dot Pitch 0.03mm W x 0.03mm H |
Viewing Area 36.00mm W x 25.00mm H | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,62000 Kč | 663,62 Kč |
| 10 | 536,44500 Kč | 5 364,45 Kč |
| 100 | 462,89830 Kč | 46 289,83 Kč |
| Unit Price without VAT: | 663,62000 Kč |
|---|---|
| Unit Price with VAT: | 802,98020 Kč |
















