


EA OLEDL128-6GGA | |
|---|---|
DigiKey Part Number | 1481-1272-ND |
Manufacturer | |
Manufacturer Product Number | EA OLEDL128-6GGA |
Description | GRAPHIC DISPLAY OLED YELLOW - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Yellow OLED - Passive Matrix I2C, SPI 128 x 64 |
Datasheet | Datasheet |
Category | Dot Pixels 128 x 64 |
Manufacturer Display Visions | Interface I2C, SPI |
Series | Graphics Color Yellow |
Packaging Bag | Background Color Black |
Part Status Active | Dot Size 0.45mm W x 0.50mm H |
Display Type OLED - Passive Matrix | Dot Pitch 0.03mm W x 0.03mm H |
Viewing Area 64.00mm W x 37.00mm H | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 061,87000 Kč | 1 061,87 Kč |
| 10 | 876,03700 Kč | 8 760,37 Kč |
| 100 | 768,91530 Kč | 76 891,53 Kč |
| Unit Price without VAT: | 1 061,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 284,86270 Kč |

















