
LMR36015BRNXT | |
|---|---|
DigiKey Part Number | 296-LMR36015BRNXTTR-ND - Tape & Reel (TR) 296-LMR36015BRNXTCT-ND - Cut Tape (CT) 296-LMR36015BRNXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36015BRNXT |
Description | IC REG BUCK ADJ 1.5A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36015BRNXT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 52,49500 Kč | 524,95 Kč |
| 25 | 48,13600 Kč | 1 203,40 Kč |
| 100 | 43,33360 Kč | 4 333,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,04268 Kč | 10 260,67 Kč |
| 500 | 39,66270 Kč | 19 831,35 Kč |
| 750 | 38,97145 Kč | 29 228,59 Kč |
| 1 250 | 38,20544 Kč | 47 756,80 Kč |
| 1 750 | 37,75777 Kč | 66 076,10 Kč |
| 2 500 | 37,32697 Kč | 93 317,43 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |









