



EA PLUGL128-6GTCZ | |
|---|---|
DigiKey Part Number | 1481-EAPLUGL128-6GTCZ-ND |
Manufacturer | |
Manufacturer Product Number | EA PLUGL128-6GTCZ |
Description | GRAPHIC DISPLAY OLED YELLOW 2.9" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Yellow OLED - Passive Matrix I2C, RS-232, SPI, USB 2.9" (73.66mm) 128 x 64 |
Datasheet | Datasheet |
Category | Viewing Area 60.78mm W x 32.94mm H |
Manufacturer Display Visions | Backlight Without Backlight |
Series | Dot Pixels 128 x 64 |
Packaging Box | Interface I2C, RS-232, SPI, USB |
Part Status Active | Graphics Color Yellow |
Display Type OLED - Passive Matrix | Background Color Black |
Touchscreen Capacitive | Base Product Number |
Diagonal Screen Size 2.9" (73.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 809,88000 Kč | 3 809,88 Kč |
| 10 | 3 305,77800 Kč | 33 057,78 Kč |
| Unit Price without VAT: | 3 809,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 609,95480 Kč |



















