


EA OLEDM204-LGA | |
|---|---|
DigiKey Part Number | 1481-1300-ND |
Manufacturer | |
Manufacturer Product Number | EA OLEDM204-LGA |
Description | OLED MODULE 80DIG 20 X 4 W/PINS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 32 Dots OLED I2C, SPI 60.96mm x 26.00mm x 2.40mm |
Datasheet | Datasheet |
Category | Outline L x W x H 60.96mm x 26.00mm x 2.40mm |
Manufacturer Display Visions | Viewing Area 50.00mm L x 20.00mm W |
Series | Voltage - Supply 2.4V ~ 3.6V, 4.4V ~ 5.5V |
Packaging Bag | Dot Size 0.37mm W x 0.51mm H |
Part Status Active | Interface I2C, SPI |
Number of Characters 80.0 | Operating Temperature -40°C ~ 80°C |
Display Format 20 x 4 | Text Color Yellow |
Character Format 5 x 32 Dots | Background Color Black |
Display Type OLED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,95000 Kč | 566,95 Kč |
| 10 | 454,92200 Kč | 4 549,22 Kč |
| 100 | 390,05670 Kč | 39 005,67 Kč |
| 500 | 361,95722 Kč | 180 978,61 Kč |
| Unit Price without VAT: | 566,95000 Kč |
|---|---|
| Unit Price with VAT: | 686,00950 Kč |
















