



EA W128128-XALG | |
|---|---|
DigiKey Part Number | 1481-1281-ND |
Manufacturer | |
Manufacturer Product Number | EA W128128-XALG |
Description | GRAPHIC DISPLAY OLED YELLOW 1.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Yellow OLED - Passive Matrix I2C, Parallel 8-Bit, SPI 1.5" (38.10mm) 128 x 128 |
Datasheet | Datasheet |
Category | Dot Pixels 128 x 128 |
Manufacturer Display Visions | Interface I2C, Parallel 8-Bit, SPI |
Packaging Bag | Graphics Color Yellow |
Part Status Active | Dot Size 0.19mm W x 0.19mm H |
Display Type OLED - Passive Matrix | Dot Pitch 0.21mm W x 0.21mm H |
Diagonal Screen Size 1.5" (38.10mm) | Base Product Number |
Viewing Area 28.86mm W x 28.86mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,46000 Kč | 781,46 Kč |
| 10 | 636,26000 Kč | 6 362,60 Kč |
| 100 | 552,42880 Kč | 55 242,88 Kč |
| Unit Price without VAT: | 781,46000 Kč |
|---|---|
| Unit Price with VAT: | 945,56660 Kč |





