



EA QUICKUNITFT050C | |
|---|---|
DigiKey Part Number | 1481-1252-ND |
Manufacturer | |
Manufacturer Product Number | EA QUICKUNITFT050C |
Description | EVAL BOARD FOR EA UNITFT050 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EA uniTFT050 Intelligent Display - EA UNITFT LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Category | Function LCD Touch Screen |
Manufacturer Display Visions | Utilized IC / Part EA uniTFT050 |
Series | Primary Attributes 5" 800x480 WVGA |
Packaging Bulk | Secondary Attributes Capacitive Touch Screen |
Part Status Active | Contents Board(s), Accessories |
Type Display | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 553,86000 Kč | 12 553,86 Kč |
| 10 | 11 315,88500 Kč | 113 158,85 Kč |
| Unit Price without VAT: | 12 553,86000 Kč |
|---|---|
| Unit Price with VAT: | 15 190,17060 Kč |















