


EA EDIPTFT43-A | |
|---|---|
DigiKey Part Number | 1481-1123-ND |
Manufacturer | |
Manufacturer Product Number | EA EDIPTFT43-A |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, RS-232, SPI 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 98.70mm W x 57.50mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | I2C, RS-232, SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 074,86000 Kč | 7 074,86 Kč |
| 10 | 6 276,26000 Kč | 62 762,60 Kč |
| Unit Price without VAT: | 7 074,86000 Kč |
|---|---|
| Unit Price with VAT: | 8 560,58060 Kč |







