
EA EVALEDIPTFT4 | |
|---|---|
DigiKey Part Number | 1481-1138-ND |
Manufacturer | |
Manufacturer Product Number | EA EVALEDIPTFT4 |
Description | EVAL BOARD FOR EA EDIPTFT43 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | EA eDIPTFT43 Intelligent Display - eDIP LCD Display Display Evaluation Board |
Datasheet | Datasheet |
Category | Function LCD Display |
Manufacturer Display Visions | Utilized IC / Part EA eDIPTFT43 |
Series | Primary Attributes 4.3" 480x272 WQVGA |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s), Cable(s) |
Type Display | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 121,26000 Kč | 7 121,26 Kč |
| Unit Price without VAT: | 7 121,26000 Kč |
|---|---|
| Unit Price with VAT: | 8 616,72460 Kč |



