MFR Recommended




EA EDIPTFT43-ATC | |
|---|---|
DigiKey Part Number | 1481-1238-ND |
Manufacturer | |
Manufacturer Product Number | EA EDIPTFT43-ATC |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, RS-232, SPI 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer Display Visions | Viewing Area 98.70mm W x 57.50mm H |
Series | Backlight LED - White |
Packaging Bulk | Dot Pixels 480 x 272 |
Part Status Last Time Buy | Interface I2C, RS-232, SPI |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Base Product Number |
Touchscreen Capacitive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA EDIPTFT43-BTC | Display Visions | 0 | 1481-EAEDIPTFT43-BTC-ND | 7 728,94000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 728,94000 Kč | 7 728,94 Kč |
| Unit Price without VAT: | 7 728,94000 Kč |
|---|---|
| Unit Price with VAT: | 9 352,01740 Kč |








