Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel, 8-Bit 180 x 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA DIP180B-5NLW

DigiKey Part Number
1481-1042-ND
Manufacturer
Manufacturer Product Number
EA DIP180B-5NLW
Description
GRAPHIC DISPLAY STN WHITE -
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel, 8-Bit 180 x 32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
-
Packaging
Bag
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
88.00mm W x 19.00mm H
Backlight
LED - White
Dot Pixels
180 x 32
Interface
Parallel, 8-Bit
Controller Type
AIP31520P
Graphics Color
White
Background Color
Blue
Dot Size
0.42mm W x 0.48mm H
Dot Pitch
0.46mm W x 0.51mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 284,66000 Kč1 284,66 Kč
101 068,31500 Kč10 683,15 Kč
100943,82020 Kč94 382,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 284,66000 Kč
Unit Price with VAT:1 554,43860 Kč