
EA DIP162-DHNLED | |
|---|---|
DigiKey Part Number | 1481-1039-ND |
Manufacturer | |
Manufacturer Product Number | EA DIP162-DHNLED |
Description | LCD MOD 32DIG 16X2 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel, 8-Bit 66.00mm x 26.80mm x 10.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 6.68mm H x 2.96mm W | |
Outline L x W x H | 66.00mm x 26.80mm x 10.80mm | |
Viewing Area | 61.00mm L x 19.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.56mm W x 0.80mm H | |
Interface | Parallel, 8-Bit | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Gray | |
Background Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,86000 Kč | 539,86 Kč |
| 20 | 409,63950 Kč | 8 192,79 Kč |
| 100 | 369,79160 Kč | 36 979,16 Kč |
| 500 | 342,78060 Kč | 171 390,30 Kč |
| Unit Price without VAT: | 539,86000 Kč |
|---|---|
| Unit Price with VAT: | 653,23060 Kč |




