Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel, 8-Bit 66.00mm x 26.80mm x 10.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA DIP162-DN3LW

DigiKey Part Number
1481-1040-ND
Manufacturer
Manufacturer Product Number
EA DIP162-DN3LW
Description
LCD MOD 32DIG 16X2 TRANSMISV WHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel, 8-Bit 66.00mm x 26.80mm x 10.80mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Tray
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Character Size
6.68mm H x 2.96mm W
Outline L x W x H
66.00mm x 26.80mm x 10.80mm
Viewing Area
61.00mm L x 19.00mm W
Backlight
LED - White
Voltage - Supply
5V
Dot Size
0.56mm W x 0.80mm H
Interface
Parallel, 8-Bit
Operating Temperature
-20°C ~ 70°C
Text Color
White
Background Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1662,49000 Kč662,49 Kč
21506,95190 Kč10 645,99 Kč
105460,52010 Kč48 354,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:662,49000 Kč
Unit Price with VAT:801,61290 Kč