Similar
Similar



M4 | |
|---|---|
DigiKey Part Number | 4878-M4CT-ND - Cut Tape (CT) 4878-M4DKR-ND - Digi-Reel® 4878-M4TR-ND |
Manufacturer | |
Manufacturer Product Number | M4 |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | M4 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1G | Diotec Semiconductor | 0 | 4878-S1GCT-ND | 3,57000 Kč | Parametric Equivalent |
| S1G-AQ | Diotec Semiconductor | 7 365 | 4878-S1G-AQCT-ND | 3,99000 Kč | Parametric Equivalent |
| ST1G | Diotec Semiconductor | 0 | 4878-ST1GTR-ND | 0,37204 Kč | Parametric Equivalent |
| CGRA4004-G | Comchip Technology | 132 027 | 641-1017-1-ND | 6,93000 Kč | Similar |
| US1GHE3_A/H | Vishay General Semiconductor - Diodes Division | 1 353 | US1GHE3_A/HGICT-ND | 14,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,39900 Kč | 3,99 Kč |
| 25 | 0,35280 Kč | 8,82 Kč |
| 100 | 0,28560 Kč | 28,56 Kč |
| 250 | 0,25532 Kč | 63,83 Kč |
| 500 | 0,23728 Kč | 118,64 Kč |
| 1 000 | 0,22195 Kč | 221,95 Kč |
| 2 500 | 0,20595 Kč | 514,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,34714 Kč | 2 603,55 Kč |
| 15 000 | 0,30861 Kč | 4 629,15 Kč |
| 22 500 | 0,28893 Kč | 6 500,93 Kč |
| 37 500 | 0,26679 Kč | 10 004,63 Kč |
| 52 500 | 0,25366 Kč | 13 317,15 Kč |
| 75 000 | 0,24089 Kč | 18 066,75 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








