
S1G-AQ | |
|---|---|
DigiKey Part Number | 4878-S1G-AQTR-ND - Tape & Reel (TR) 4878-S1G-AQCT-ND - Cut Tape (CT) 4878-S1G-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1G-AQ |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1G-AQ Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1G | DComponents | 7 436 | 2721-S1GTR-ND | 22,96360 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 100 | 1,50350 Kč | 150,35 Kč |
| 500 | 1,09274 Kč | 546,37 Kč |
| 1 000 | 0,95961 Kč | 959,61 Kč |
| 2 000 | 0,84696 Kč | 1 693,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,67863 Kč | 5 089,72 Kč |
| 15 000 | 0,60999 Kč | 9 149,85 Kč |
| 22 500 | 0,57498 Kč | 12 937,05 Kč |
| 37 500 | 0,53561 Kč | 20 085,38 Kč |
| 52 500 | 0,51227 Kč | 26 894,17 Kč |
| 75 000 | 0,48959 Kč | 36 719,25 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

