
S1G | |
|---|---|
DigiKey Part Number | 2721-S1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 22,96360 Kč | 574,09 Kč |
| 50 | 11,76720 Kč | 588,36 Kč |
| 100 | 6,16710 Kč | 616,71 Kč |
| 250 | 2,80700 Kč | 701,75 Kč |
| 500 | 1,68698 Kč | 843,49 Kč |
| 1 000 | 1,12696 Kč | 1 126,96 Kč |
| 3 000 | 0,75362 Kč | 2 260,86 Kč |
| Unit Price without VAT: | 22,96360 Kč |
|---|---|
| Unit Price with VAT: | 27,78596 Kč |

