Diode 400 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

S1G

DigiKey Part Number
4878-S1GTR-ND - Tape & Reel (TR)
4878-S1GCT-ND - Cut Tape (CT)
4878-S1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1G
Description
DIODE STANDARD 400V 1A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
S1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,14200 Kč21,42 Kč
1001,32080 Kč132,08 Kč
5000,95666 Kč478,33 Kč
1 0000,83866 Kč838,66 Kč
2 0000,73882 Kč1 477,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,58954 Kč4 421,55 Kč
15 0000,52866 Kč7 929,90 Kč
22 5000,49759 Kč11 195,77 Kč
37 5000,46265 Kč17 349,38 Kč
52 5000,44194 Kč23 201,85 Kč
75 0000,42181 Kč31 635,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč