


ST1G | |
|---|---|
DigiKey Part Number | 4878-ST1GTR-ND |
Manufacturer | |
Manufacturer Product Number | ST1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ST1G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M4 | Diotec Semiconductor | 0 | 4878-M4CT-ND | 2,10000 Kč | Parametric Equivalent |
| S1G | Diotec Semiconductor | 0 | 4878-S1GCT-ND | 3,57000 Kč | Parametric Equivalent |
| S1G-AQ | Diotec Semiconductor | 7 365 | 4878-S1G-AQCT-ND | 3,99000 Kč | Parametric Equivalent |
| S1G | DComponents | 7 436 | 2721-S1GTR-ND | 22,96360 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,37204 Kč | 3 720,40 Kč |
| 20 000 | 0,33268 Kč | 6 653,60 Kč |
| 30 000 | 0,31259 Kč | 9 377,70 Kč |
| 50 000 | 0,28999 Kč | 14 499,50 Kč |
| 70 000 | 0,27659 Kč | 19 361,30 Kč |
| 100 000 | 0,26356 Kč | 26 356,00 Kč |
| Unit Price without VAT: | 0,37204 Kč |
|---|---|
| Unit Price with VAT: | 0,45017 Kč |




