BC807-16 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,31573 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 865
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 6 469
Unit Price: 13,44000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,30019 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11 812
Unit Price: 4,83000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 616
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 133 930
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 779
Unit Price: 2,94000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 718
Unit Price: 5,25000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 143
Unit Price: 4,41000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 007
Unit Price: 11,13000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 53 667
Unit Price: 3,99000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-16

DigiKey Part Number
4878-BC807-16TR-ND - Tape & Reel (TR)
4878-BC807-16CT-ND - Cut Tape (CT)
4878-BC807-16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-16
Description
TRANS PNP 45V 0.8A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC807-16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
310 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,97400 Kč19,74 Kč
1001,21370 Kč121,37 Kč
5000,87898 Kč439,49 Kč
1 0000,77000 Kč770,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,63050 Kč1 891,50 Kč
6 0000,55991 Kč3 359,46 Kč
9 0000,52390 Kč4 715,10 Kč
15 0000,48335 Kč7 250,25 Kč
21 0000,45931 Kč9 645,51 Kč
30 0000,43591 Kč13 077,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč