MMBTA55-7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 23 880
Unit Price: 4,41000 Kč
Datasheet

Direct


onsemi
In Stock: 53 667
Unit Price: 3,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 883
Unit Price: 5,04000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 687
Unit Price: 5,88000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 143
Unit Price: 4,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 390
Unit Price: 4,83000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 63
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 14 518
Unit Price: 4,41000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 202
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 10 000
Unit Price: 6,30000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 60 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA55-7

DigiKey Part Number
MMBTA55DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBTA55-7
Description
TRANS PNP 60V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBTA55-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable