Bipolar (BJT) Transistor PNP 45 V 500 mA 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX17LT1G

DigiKey Part Number
BCX17LT1GOSTR-ND - Tape & Reel (TR)
BCX17LT1GOSCT-ND - Cut Tape (CT)
BCX17LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX17LT1G
Description
TRANS PNP 45V 0.5A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BCX17LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
300 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
620mV @ 50mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC807-16 RFGTaiwan Semiconductor Corporation11 8121801-BC807-16RFGCT-ND4,80000 KčSimilar
BC807-40 RFGTaiwan Semiconductor Corporation1 5681801-BC807-40RFGCT-ND5,21000 KčSimilar
BC807K-16VLNexperia USA Inc.78 905BC807K-16VL-ND1,45988 KčSimilar
BCX71JE6327HTSA1Infineon Technologies167BCX71JE6327HTSA1CT-ND7,51000 KčSimilar
In-Stock: 29 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
102,62800 Kč26,28 Kč
1001,62260 Kč162,26 Kč
5001,18208 Kč591,04 Kč
1 0001,03944 Kč1 039,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,80864 Kč2 425,92 Kč
6 0000,72174 Kč4 330,44 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč