
BCX17 | |
|---|---|
DigiKey Part Number | 2156-BCX17-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BCX17 |
Description | TRANS PNP 45V 0.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCX17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 620mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Bulk: | 5218 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 537 | 1,46986 Kč | 6 668,75 Kč |
| Unit Price without VAT: | 1,46986 Kč |
|---|---|
| Unit Price with VAT: | 1,77853 Kč |


