
BAV21 | |
|---|---|
DigiKey Part Number | 4878-BAV21CT-ND - Cut Tape (CT) 4878-BAV21TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAV21 |
Description | DIODE STANDARD 200V 250MA DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BAV21 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -50°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV21 | Diotec Semiconductor | 4 718 | 4878-BAV21CT-ND | 3,15000 Kč | Parametric Equivalent |
| BAV21-TR | Vishay General Semiconductor - Diodes Division | 36 423 | BAV21VSCT-ND | 8,19000 Kč | Similar |
| BAV21 | DComponents | 4 619 | 5245-BAV21-ND | 5,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 100 | 1,18640 Kč | 118,64 Kč |
| 500 | 0,85840 Kč | 429,20 Kč |
| 1 000 | 0,75131 Kč | 751,31 Kč |
| 2 000 | 0,66091 Kč | 1 321,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56262 Kč | 2 813,10 Kč |
| 10 000 | 0,50160 Kč | 5 016,00 Kč |
| 15 000 | 0,47047 Kč | 7 057,05 Kč |
| 25 000 | 0,43543 Kč | 10 885,75 Kč |
| 35 000 | 0,41466 Kč | 14 513,10 Kč |
| 50 000 | 0,39446 Kč | 19 723,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |







