Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ZXMN6A09KTC | |
|---|---|
DigiKey Part Number | ZXMN6A09KTCTR-ND - Tape & Reel (TR) ZXMN6A09KTCCT-ND - Cut Tape (CT) ZXMN6A09KTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN6A09KTC |
Description | MOSFET N-CH 60V 7.7A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 7.7A (Ta) 2.15W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 7.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1426 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.15W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,69860 Kč | 36 746,50 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |








