Current Monitor Regulator High-Side SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT1086E5TA

DigiKey Part Number
ZXCT1086E5TATR-ND - Tape & Reel (TR)
ZXCT1086E5TACT-ND - Cut Tape (CT)
ZXCT1086E5TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT1086E5TA
Description
IC CURRENT MONITOR SOT25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
-
Voltage - Input
2.7V ~ 60V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1023,43400 Kč234,34 Kč
2521,25000 Kč531,25 Kč
10018,86670 Kč1 886,67 Kč
25017,72904 Kč4 432,26 Kč
50017,04282 Kč8 521,41 Kč
1 00016,86664 Kč16 866,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,78035 Kč47 341,05 Kč
6 00015,43892 Kč92 633,52 Kč
9 00015,26795 Kč137 411,55 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč