N-Channel 60 V 150mA (Ta) 330mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVN3306FTA

DigiKey Part Number
ZVN3306FTR-ND - Tape & Reel (TR)
ZVN3306FCT-ND - Cut Tape (CT)
ZVN3306FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZVN3306FTA
Description
MOSFET N-CH 60V 150MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 150mA (Ta) 330mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 1mA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
35 pF @ 18 V
Part Status
Active
Power Dissipation (Max)
330mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZVN4106FTADiodes Incorporated5 109ZVN4106FCT-ND19,95000 KčSimilar
2N7002onsemi142 1512N7002NCT-ND13,65000 KčSimilar
2N7002Konsemi240 0602N7002KCT-ND6,93000 KčSimilar
2N7002LT1Gonsemi40 9972N7002LT1GOSCT-ND5,04000 KčSimilar
2N7002LT3Gonsemi16 7902N7002LT3GOSCT-ND5,04000 KčSimilar
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1010,45700 Kč104,57 Kč
1006,73830 Kč673,83 Kč
5005,13402 Kč2 567,01 Kč
1 0004,61641 Kč4 616,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,95826 Kč11 874,78 Kč
6 0003,62667 Kč21 760,02 Kč
9 0003,45772 Kč31 119,48 Kč
15 0003,26785 Kč49 017,75 Kč
21 0003,15541 Kč66 263,61 Kč
30 0003,04614 Kč91 384,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč