
ZUMTS17NTA | |
|---|---|
DigiKey Part Number | ZUMTS17NTATR-ND - Tape & Reel (TR) ZUMTS17NTACT-ND - Cut Tape (CT) ZUMTS17NTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZUMTS17NTA |
Description | RF TRANS NPN 11V 3.2GHZ SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 11V 50mA 3.2GHz 330mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 10V |
Manufacturer Diodes Incorporated | Current - Collector (Ic) (Max) 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 11V | Supplier Device Package SOT-323 |
Frequency - Transition 3.2GHz | Base Product Number |
Power - Max 330mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP405FH6327XTSA1 | Infineon Technologies | 190 | 448-BFP405FH6327XTSA1CT-ND | 3,93000 Kč | Similar |
| BFP640ESDH6327XTSA1 | Infineon Technologies | 34 420 | BFP640ESDH6327XTSA1CT-ND | 5,61000 Kč | Similar |
| HFA3134IHZ96 | Renesas Electronics Corporation | 9 465 | HFA3134IHZ96CT-ND | 82,79000 Kč | Similar |
| KST10MTF | onsemi | 5 171 | KST10MTFCT-ND | 0,94000 Kč | Similar |
| MMBTH10LT3G | onsemi | 3 716 | MMBTH10LT3GOSCT-ND | 0,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,32560 Kč | 108,14 Kč |
| 100 | 3,72500 Kč | 372,50 Kč |
| 250 | 3,43864 Kč | 859,66 Kč |
| 500 | 3,26644 Kč | 1 633,22 Kč |
| 1 000 | 3,12450 Kč | 3 124,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,94896 Kč | 8 846,88 Kč |
| 6 000 | 2,86311 Kč | 17 178,66 Kč |
| 9 000 | 2,82012 Kč | 25 381,08 Kč |
| 15 000 | 2,77248 Kč | 41 587,20 Kč |
| 21 000 | 2,74463 Kč | 57 637,23 Kč |
| 30 000 | 2,71784 Kč | 81 535,20 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |










