Shunt Voltage Reference IC Fixed 5V V ±1% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRC500F01TA

DigiKey Part Number
ZRC500F01DITR-ND - Tape & Reel (TR)
ZRC500F01DICT-ND - Cut Tape (CT)
ZRC500F01DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZRC500F01TA
Description
IC VREF SHUNT 1% SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±1% 5 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
90ppm/°C
Manufacturer
Diodes Incorporated
Noise - 10Hz to 10kHz
105µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
25 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-3
Current - Output
5 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040DYM3-5.0-TRMicrochip Technology2 569576-2570-1-ND7,56000 KčSimilar
LM4040DIM3-5.0+TAnalog Devices Inc./Maxim Integrated4 113LM4040DIM3-5.0+TCT-ND27,93000 KčSimilar
LM4050CEM3-5.0/NOPBTexas Instruments2 500LM4050CEM3-5.0/NOPBCT-ND39,69000 KčSimilar
In-Stock: 2 417
Factory Stock: 18 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1019,19200 Kč191,92 Kč
2517,37800 Kč434,45 Kč
10015,36840 Kč1 536,84 Kč
25014,41052 Kč3 602,63 Kč
50013,83348 Kč6 916,74 Kč
1 00013,57689 Kč13 576,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,77189 Kč38 315,67 Kč
6 00012,48475 Kč74 908,50 Kč
9 00012,34099 Kč111 068,91 Kč
15 00012,18171 Kč182 725,65 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč