
SMH-102-02-T-S-TR | |
|---|---|
DigiKey Part Number | SAM14970TR-ND - Tape & Reel (TR) SAM14970CT-ND - Cut Tape (CT) SAM14970DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMH-102-02-T-S-TR |
Description | CONN RCPT 2POS 0.1 TIN SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | SMH-102-02-T-S-TR Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.095" (2.41mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 1 | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,48600 Kč | 194,86 Kč |
| 100 | 16,55060 Kč | 1 655,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 10,87696 Kč | 8 157,72 Kč |
| 1 500 | 10,68266 Kč | 16 023,99 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |










