US1M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 8 043
Unit Price: 13,23000 Kč
Datasheet

Similar


onsemi
In Stock: 408 636
Unit Price: 8,82000 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 31 092
Unit Price: 8,19000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 39 752
Unit Price: 6,51000 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 8 117
Unit Price: 2,73000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 4 088
Unit Price: 4,41000 Kč
Datasheet
Diode 1000 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount SMA
DO-214AC

US1M

DigiKey Part Number
31-US1MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
US1M
Description
DIODE STANDARD 1000V 1A SMA
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CURA107-GComchip Technology8 043641-1188-1-ND13,23000 KčSimilar
RS1Monsemi408 636RS1MFSCT-ND8,82000 KčSimilar
UA1MSMC Diode Solutions31 0921655-UA1MCT-ND8,19000 KčSimilar
US1MDiotec Semiconductor39 7524878-US1MCT-ND6,51000 KčSimilar
US1MSMC Diode Solutions8 1171655-US1MCT-ND2,73000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes