
RS1M | |
|---|---|
DigiKey Part Number | RS1MFSTR-ND - Tape & Reel (TR) RS1MFSCT-ND - Cut Tape (CT) RS1MFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRA4007-G | Comchip Technology | 188 796 | 641-1018-1-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 100 | 3,40380 Kč | 340,38 Kč |
| 500 | 2,53194 Kč | 1 265,97 Kč |
| 1 000 | 2,25015 Kč | 2 250,15 Kč |
| 2 000 | 2,01235 Kč | 4 024,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,53509 Kč | 11 513,18 Kč |
| 15 000 | 1,40157 Kč | 21 023,55 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |









