Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1M

DigiKey Part Number
RS1MFSTR-ND - Tape & Reel (TR)
RS1MFSCT-ND - Cut Tape (CT)
RS1MFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1M
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
500 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1M-13-FDiodes Incorporated41 591RS1M-FDICT-ND10,92000 KčUpgrade
CGRA4007-GComchip Technology188 664641-1018-1-ND6,93000 KčSimilar
RS1K-13-FDiodes Incorporated142 442RS1K-FDICT-ND10,92000 KčSimilar
In-Stock: 408 640
Factory Stock: 3 705 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,41700 Kč54,17 Kč
1003,40380 Kč340,38 Kč
5002,53194 Kč1 265,97 Kč
1 0002,25015 Kč2 250,15 Kč
2 0002,01235 Kč4 024,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,53509 Kč11 513,18 Kč
15 0001,40157 Kč21 023,55 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč