


RS1M-13-F | |
|---|---|
DigiKey Part Number | RS1M-FDITR-ND - Tape & Reel (TR) RS1M-FDICT-ND - Cut Tape (CT) RS1M-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1M-13-F |
Description | DIODE STANDARD 1000V 1A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | RS1M-13-F Models |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 100 | 4,26470 Kč | 426,47 Kč |
| 500 | 3,19506 Kč | 1 597,53 Kč |
| 1 000 | 2,84985 Kč | 2 849,85 Kč |
| 2 000 | 2,55892 Kč | 5 117,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,24359 Kč | 11 217,95 Kč |
| 10 000 | 2,04848 Kč | 20 484,80 Kč |
| 15 000 | 1,94906 Kč | 29 235,90 Kč |
| 25 000 | 1,83731 Kč | 45 932,75 Kč |
| 35 000 | 1,77113 Kč | 61 989,55 Kč |
| 50 000 | 1,70682 Kč | 85 341,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |









