
UA1M | |
|---|---|
DigiKey Part Number | 1655-UA1MTR-ND - Tape & Reel (TR) 1655-UA1MCT-ND - Cut Tape (CT) 1655-UA1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA1M |
Description | DIODE AVALANCHE 1KV 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACURA107-HF | Comchip Technology | 5 979 | 641-1884-1-ND | 12,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 100 | 3,16440 Kč | 316,44 Kč |
| 500 | 2,34884 Kč | 1 174,42 Kč |
| 1 000 | 2,08468 Kč | 2 084,68 Kč |
| 2 000 | 1,86221 Kč | 3 724,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,50069 Kč | 7 503,45 Kč |
| 10 000 | 1,36233 Kč | 13 623,30 Kč |
| 15 000 | 1,29181 Kč | 19 377,15 Kč |
| 25 000 | 1,21253 Kč | 30 313,25 Kč |
| 35 000 | 1,17830 Kč | 41 240,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











