
AIMBG75R040M1HXTMA1 | |
|---|---|
DigiKey Part Number | 448-AIMBG75R040M1HXTMA1TR-ND - Tape & Reel (TR) 448-AIMBG75R040M1HXTMA1CT-ND - Cut Tape (CT) 448-AIMBG75R040M1HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMBG75R040M1HXTMA1 |
Description | SICFET N-CH 750V 47A TO-263 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 47A (Tc) 211W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 18 V |
Mfr | Vgs (Max) +25V, -10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1135 pF @ 500 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 211W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 750 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-7-12 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Package / Case |
Rds On (Max) @ Id, Vgs 37mOhm @ 16.6A, 20V | Base Product Number |
Vgs(th) (Max) @ Id 5.6V @ 6mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,45000 Kč | 270,45 Kč |
| 10 | 186,33600 Kč | 1 863,36 Kč |
| 100 | 138,83040 Kč | 13 883,04 Kč |
| 500 | 122,49856 Kč | 61 249,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 112,12617 Kč | 112 126,17 Kč |
| Unit Price without VAT: | 270,45000 Kč |
|---|---|
| Unit Price with VAT: | 327,24450 Kč |











