
US1M | |
|---|---|
DigiKey Part Number | 1655-US1MTR-ND - Tape & Reel (TR) 1655-US1MCT-ND - Cut Tape (CT) 1655-US1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1M | SMC Diode Solutions | 33 191 | 1655-ES1MCT-ND | 7,35000 Kč | Parametric Equivalent |
| AUS1M-HF | Comchip Technology | 5 000 | 641-AUS1M-HFCT-ND | 9,66000 Kč | Parametric Equivalent |
| GSUS1M | Good-Ark Semiconductor | 14 824 | 4786-GSUS1MCT-ND | 4,41000 Kč | Parametric Equivalent |
| HS1M | Good-Ark Semiconductor | 20 590 | 4786-HS1MCT-ND | 4,83000 Kč | Parametric Equivalent |
| HS1MH | Taiwan Semiconductor Corporation | 14 656 | 1801-HS1MHCT-ND | 8,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 1,03940 Kč | 103,94 Kč |
| 500 | 0,74962 Kč | 374,81 Kč |
| 1 000 | 0,65493 Kč | 654,93 Kč |
| 2 000 | 0,57514 Kč | 1 150,28 Kč |
| 5 000 | 0,48829 Kč | 2 441,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40218 Kč | 4 021,80 Kč |
| 20 000 | 0,36007 Kč | 7 201,40 Kč |
| 30 000 | 0,33859 Kč | 10 157,70 Kč |
| 50 000 | 0,31444 Kč | 15 722,00 Kč |
| 70 000 | 0,30012 Kč | 21 008,40 Kč |
| 100 000 | 0,28620 Kč | 28 620,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


