
HS1M | |
|---|---|
DigiKey Part Number | 4786-HS1MTR-ND - Tape & Reel (TR) 4786-HS1MCT-ND - Cut Tape (CT) 4786-HS1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,80370 Kč | 180,37 Kč |
| 500 | 1,31784 Kč | 658,92 Kč |
| 1 000 | 1,16014 Kč | 1 160,14 Kč |
| 2 000 | 1,02670 Kč | 2 053,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,82757 Kč | 6 206,78 Kč |
| 15 000 | 0,74642 Kč | 11 196,30 Kč |
| 22 500 | 0,70503 Kč | 15 863,18 Kč |
| 37 500 | 0,65849 Kč | 24 693,38 Kč |
| 52 500 | 0,63092 Kč | 33 123,30 Kč |
| 75 000 | 0,60412 Kč | 45 309,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

