SMCJ60A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 24,99000 Kč

Direct


Microchip Technology
In Stock: 0
Unit Price: 129,67105 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 182,38025 Kč

Direct


Microchip Technology
In Stock: 0
Unit Price: 58,52983 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 93,45370 Kč

Direct


Littelfuse Inc.
In Stock: 43 723
Unit Price: 18,90000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 49,98000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 407
Unit Price: 50,40000 Kč
Datasheet

Similar


YAGEO
In Stock: 3 695
Unit Price: 6,72000 Kč
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: 13,23000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,28803 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,28803 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 791
Unit Price: 32,34000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 194
Unit Price: 32,34000 Kč
Datasheet
96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ60A-13

DigiKey Part Number
SMCJ60ADITR-ND - Tape & Reel (TR)
SMCJ60ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ60A-13
Description
TVS DIODE 60VWM 96.8VC SMC
Customer Reference
Detailed Description
96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ60A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0009,97405 Kč299 221,50 Kč
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč