Direct



MSMCJLCE60AE3 | |
|---|---|
DigiKey Part Number | 1086-8738-ND |
Manufacturer | |
Manufacturer Product Number | MSMCJLCE60AE3 |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
EDA/CAD Models | MSMCJLCE60AE3 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Bulk | Capacitance @ Frequency 90pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 60V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 66.7V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 96.8V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 15.5A | Base Product Number |
Power - Peak Pulse 1500W (1.5kW) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ60A-13 | Diodes Incorporated | 0 | SMCJ60ADICT-ND | 31,07000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 92,81950 Kč | 27 845,85 Kč |
| Unit Price without VAT: | 92,81950 Kč |
|---|---|
| Unit Price with VAT: | 112,31160 Kč |


