
5.0SMDJ60A-T7 | |
|---|---|
DigiKey Part Number | 5.0SMDJ60A-T7TR-ND - Tape & Reel (TR) 5.0SMDJ60A-T7CT-ND - Cut Tape (CT) 5.0SMDJ60A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ60A-T7 |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ60A-T7 Models |
Category | Current - Peak Pulse (10/1000µs) 51.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ60A | Taiwan Semiconductor Corporation | 2 510 | SMCJ60AFSCT-ND | 28,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 32,97300 Kč | 329,73 Kč |
| 100 | 22,43630 Kč | 2 243,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,93754 Kč | 7 468,77 Kč |
| 1 000 | 13,72855 Kč | 13 728,55 Kč |
| 1 500 | 13,13897 Kč | 19 708,46 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |


