96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ60A/TR13

DigiKey Part Number
13-SMCJ60A/TR13TR-ND - Tape & Reel (TR)
13-SMCJ60A/TR13CT-ND - Cut Tape (CT)
13-SMCJ60A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ60A/TR13
Description
TVS DIODE 60VWM 96.8VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
60V
Supplier Device Package
Voltage - Breakdown (Min)
66.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
96.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ60A/TR7YAGEO50013-SMCJ60A/TR7CT-ND13,14000 KčDirect
In-Stock: 1 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
104,63000 Kč46,30 Kč
254,11280 Kč102,82 Kč
1003,53920 Kč353,92 Kč
2503,26348 Kč815,87 Kč
5003,09788 Kč1 548,94 Kč
1 0002,96127 Kč2 961,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,31290 Kč9 938,70 Kč
6 0003,02575 Kč18 154,50 Kč
9 0002,87938 Kč25 914,42 Kč
15 0002,71490 Kč40 723,50 Kč
21 0002,61748 Kč54 967,08 Kč
30 0002,52282 Kč75 684,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč