
SMDJ60A-T7 | |
|---|---|
DigiKey Part Number | 18-SMDJ60A-T7TR-ND - Tape & Reel (TR) 18-SMDJ60A-T7CT-ND - Cut Tape (CT) 18-SMDJ60A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ60A-T7 |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ60A-T7 Models |
Category | Voltage - Clamping (Max) @ Ipp 96.8V |
Mfr | Current - Peak Pulse (10/1000µs) 31A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ60A | Littelfuse Inc. | 33 216 | SMCJ60ALFCT-ND | 19,60000 Kč | Similar |
| SMCJ60A | Taiwan Semiconductor Corporation | 2 510 | SMCJ60AFSCT-ND | 28,78000 Kč | Similar |
| SMCJ60A | Bourns Inc. | 22 415 | SMCJ60ABCT-ND | 19,40000 Kč | Similar |
| SMDJ60A/TR13 | YAGEO | 2 296 | 13-SMDJ60A/TR13CT-ND | 17,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 21,04300 Kč | 210,43 Kč |
| 100 | 13,98990 Kč | 1 398,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,13554 Kč | 4 567,77 Kč |
| 1 000 | 8,32364 Kč | 8 323,64 Kč |
| 1 500 | 7,90979 Kč | 11 864,68 Kč |
| 2 500 | 7,44483 Kč | 18 612,08 Kč |
| 3 500 | 7,21600 Kč | 25 256,00 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |

