


SMDJ60A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ60A/TR13TR-ND - Tape & Reel (TR) 13-SMDJ60A/TR13CT-ND - Cut Tape (CT) 13-SMDJ60A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ60A/TR13 |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 96.8V |
Mfr | Current - Peak Pulse (10/1000µs) 31A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 10,59500 Kč | 105,95 Kč |
| 100 | 6,82600 Kč | 682,60 Kč |
| 500 | 5,20304 Kč | 2 601,52 Kč |
| 1 000 | 4,67914 Kč | 4 679,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,61294 Kč | 10 838,82 Kč |
| 6 000 | 3,30480 Kč | 19 828,80 Kč |
| 9 000 | 3,14777 Kč | 28 329,93 Kč |
| 15 000 | 2,97130 Kč | 44 569,50 Kč |
| 21 000 | 2,86682 Kč | 60 203,22 Kč |
| 30 000 | 2,76526 Kč | 82 957,80 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

