Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ60A-13-F | |
|---|---|
DigiKey Part Number | SMCJ60A-FDITR-ND - Tape & Reel (TR) SMCJ60A-FDICT-ND - Cut Tape (CT) SMCJ60A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ60A-13-F |
Description | TVS DIODE 60VWM 96.8VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ60A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ60A | Littelfuse Inc. | 33 216 | SMCJ60ALFCT-ND | 19,60000 Kč | Direct |
| SMCJ60A-E3/57T | Vishay General Semiconductor - Diodes Division | 1 193 | SMCJ60A-E3/57TGICT-ND | 21,27000 Kč | Direct |
| SMCJ60A-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ60A-E3/9AT-ND | 4,77907 Kč | Direct |
| SMCJ60A-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ60A-M3/9AT-ND | 5,60694 Kč | Direct |
| SMCJ60AE3/TR13 | Microchip Technology | 0 | SMCJ60AE3/TR13-ND | 12,20464 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 15,53700 Kč | 155,37 Kč |
| 100 | 10,18170 Kč | 1 018,17 Kč |
| 500 | 7,87920 Kč | 3 939,60 Kč |
| 1 000 | 7,13738 Kč | 7 137,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,19485 Kč | 18 584,55 Kč |
| 6 000 | 5,72025 Kč | 34 321,50 Kč |
| 9 000 | 5,47846 Kč | 49 306,14 Kč |
| 15 000 | 5,20688 Kč | 78 103,20 Kč |
| 21 000 | 5,04608 Kč | 105 967,68 Kč |
| 30 000 | 4,88984 Kč | 146 695,20 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |






