SMCJ60AHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 250
Unit Price: 27,72000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 12,28803 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 49,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 392
Unit Price: 35,28000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,28803 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 791
Unit Price: 32,34000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 10 403
Unit Price: 37,17000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 37,18746 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 37,18746 Kč
Datasheet
96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ60AHE3/57T

DigiKey Part Number
SMCJ60AHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ60AHE3/57T
Description
TVS DIODE 60VWM 96.8VC DO214AB
Customer Reference
Detailed Description
96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types