Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SMLJ60AE3/TR13 | |
|---|---|
DigiKey Part Number | SMLJ60AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLJ60AE3/TR13 |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SMC60A TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-3SMC60ATR13PBFREECT-ND | 68,82000 Kč | Direct |
| SMDJ60A | Littelfuse Inc. | 8 723 | SMDJ60ACT-ND | 33,37000 Kč | Direct |
| SMDJ60A-HR | Littelfuse Inc. | 0 | SMDJ60A-HR-ND | 472,12680 Kč | Direct |
| SMDJ60A-HRA | Littelfuse Inc. | 0 | SMDJ60A-HRA-ND | 404,68012 Kč | Direct |
| SMDJ60A-HRAT7 | Littelfuse Inc. | 0 | SMDJ60A-HRAT7-ND | 404,68012 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,93509 Kč | 110 805,27 Kč |
| Unit Price without VAT: | 36,93509 Kč |
|---|---|
| Unit Price with VAT: | 44,69146 Kč |






