SMDJ60A-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 36,93509 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 9,43614 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 9,43614 Kč
Datasheet
96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ60A-HR

DigiKey Part Number
SMDJ60A-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ60A-HR
Description
TVS DIODE 60VWM 96.8VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
96.8V
Mfr
Current - Peak Pulse (10/1000µs)
31A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
60V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
66.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ60AE3/TR13Microchip Technology0SMLJ60AE3/TR13-ND36,93509 KčDirect
SMDJ58ATaiwan Semiconductor Corporation01801-SMDJ58ATR-ND9,43614 KčSimilar
SMDJ60ATaiwan Semiconductor Corporation01801-SMDJ60ATR-ND9,43614 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500472,12680 Kč236 063,40 Kč
Manufacturers Standard Package
Unit Price without VAT:472,12680 Kč
Unit Price with VAT:571,27343 Kč